TDK HF30ACC575018 technical specifications.
| Package/Case | 2220 |
| Height | 1.8mm |
| Impedance | 100R |
| Length | 5.7mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | HF30ACC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF30ACC575018 to view detailed technical specifications.
No datasheet is available for this part.