
The HF30ACC635050-T is a 2520 package EMI filter from TDK with an impedance of 750R and a maximum current rating of 3A. It is designed for surface mount applications and is available in a tape and reel packaging configuration. The filter operates within a temperature range and meets RoHS compliance standards.
TDK HF30ACC635050-T technical specifications.
| Case Code (Imperial) | 2520 |
| Case Code (Metric) | 6450 |
| Package/Case | 2520 |
| Depth | 5.3mm |
| Height | 0.198inch |
| Impedance | 750R |
| Length | 0.252inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | ACC |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF30ACC635050-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
