TDK HF40BB3.4X3X1 technical specifications.
| Diameter | 3.4mm |
| Length | 3mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF40BB3.4X3X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.