TDK HF40BB5.5X5X2.5 technical specifications.
| Diameter | 5.5mm |
| Length | 5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF40BB5.5X5X2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.