TDK HF40SH15X0.7X8-G technical specifications.
| Depth | 8mm |
| Height | 2.75mm |
| Length | 17.5mm |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HF40SH15X0.7X8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.