TDK HF40SH18.5X0.7X8-G technical specifications.
| Depth | 8mm |
| Height | 3mm |
| Length | 21.5mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF40SH18.5X0.7X8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.