TDK HF40T18X6X10 technical specifications.
| Diameter | 18mm |
| Height | 6mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF40T18X6X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.