TDK's HF50ACB321611 is a ferrite chip bead with an impedance of 31 and a tolerance of 25%. It has a maximum DC current rating of 0.5 and a maximum DC resistance of 0.2. The bead is available in a 1206 case size and has a height of 1.3mm. It operates over a temperature range of -40 to 125 degrees Celsius.
TDK HF50ACB321611 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 31Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK HF50ACB321611 to view detailed technical specifications.
No datasheet is available for this part.