Surface mount EMI/RFI data line filter with 1 function, rated for 400mA max DC current. Features 60 Ohm impedance at 100MHz, 300mOhm max DC resistance, and operates across a -40°C to +125°C temperature range. Housed in a 1210 (3225 metric) SMD package, this unshielded component is halogen-free and RoHS compliant.
TDK HF50ACB322513-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 400mA |
| DC Resistance-Max | 300mR |
| Depth | 2.7mm |
| Height | 0.059inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF50ACB322513-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.