Ferrite chip EMI/RFI filter for data lines, featuring a 1-line, 2-pin configuration. Surface mountable in an 1812 (4532 metric) case, this component offers 125 Ohms impedance at 100MHz. It handles a maximum current rating of 300mA and operates within a temperature range of -40°C to 125°C. The device is RoHS compliant and lead-free, packaged in tape and reel.
TDK HF50ACB453215-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.45mm |
| Height | 1.5mm |
| Impedance | 125R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF50ACB453215-T to view detailed technical specifications.
No datasheet is available for this part.