
Ferrite chip filter for data lines, featuring 1 function and a 1.5A maximum current rating. This surface mount component utilizes a 1206 EIA standard package size (3216 metric) with a 2-pin termination. It offers an impedance of 31 Ohms at a 100MHz test frequency and operates within a temperature range of -40°C to 125°C. The component is lead-free, halogen-free, and RoHS compliant.
TDK HF50ACC321611-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 31R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF50ACC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF50ACC321611-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
