Surface mount ferrite chip for data line EMI/RFI filtering. Features a 1.5A maximum current rating and 60 Ohm impedance at 100MHz. Constructed with a 1210 EIA standard package size (3.2mm x 2.5mm x 1.3mm) and operates across a temperature range of -40°C to 125°C. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
TDK HF50ACC322513-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 1.3mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF-ACC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF50ACC322513-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.