TDK HF50ACC575018-TL technical specifications.
| Current Rating | 3A |
| Height | 2.1mm |
| Impedance | 180R |
| Length | 6.1mm |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF50ACC575018-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.