
Surface mount ferrite bead chip offering 600 Ohms impedance at 100MHz with a 25% tolerance. Features a 3A maximum DC current rating and a low 40mR maximum DC resistance. Housed in a 2520 (6450 metric) case code, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
TDK HF50ACC635050-T technical specifications.
| Case Code (Imperial) | 2520 |
| Case Code (Metric) | 6450 |
| Package/Case | 2520 |
| Current Rating | 3A |
| DC Resistance-Max | 40mR |
| Depth | 5.3mm |
| Height | 0.198inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF50ACC635050-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
