TDK HF55BTL3.5X8R-AG technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| Impedance | 125R |
| Length | 8mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF55BTL3.5X8R-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.