
Surface mount ferrite chip for data line EMI/RFI filtering. Features 10 Ohms impedance at 100MHz, a 600mA current rating, and a maximum DC resistance of 100mR. Encased in a 2012 metric (0805 imperial) SMD package with 2 pins. Operates across a temperature range of -40°C to 125°C and is HALOGEN FREE and RoHS COMPLIANT.
TDK HF70ACB201209-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 600mA |
| DC Resistance-Max | 100mR |
| Depth | 1.45mm |
| Height | 0.9mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70ACB201209-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
