
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 26 Ohms impedance at 100MHz, and a 500mA maximum current rating. Operates across a -40°C to 125°C temperature range. Housed in a 1206 (3216 metric) SMD package with dimensions of 1.8mm depth, 0.063 inch width, and 0.126 inch length. This component is lead-free and RoHS compliant.
TDK HF70ACB321611-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 26R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70ACB321611-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
