Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, a 300mA current rating, and a maximum DC resistance of 400mR. Housed in a 4.5mm x 3.2mm x 1.5mm (1812 imperial) case, it operates from -40°C to 125°C. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
TDK HF70ACB453215-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 300mA |
| DC Resistance-Max | 400mR |
| Depth | 3.45mm |
| Height | 1.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70ACB453215-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.