TDK HF70ACC322513-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 0.059inch |
| Impedance | 52R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HF-ACC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70ACC322513-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.