TDK HF70BB1.8X5X0.7 technical specifications.
| Diameter | 1.8mm |
| Length | 5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB1.8X5X0.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.