TDK HF70BB2.5X2.2X0.8 technical specifications.
| Diameter | 2.5mm |
| Length | 2.2mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB2.5X2.2X0.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.