TDK HF70BB4X15X1.35 technical specifications.
| Diameter | 4mm |
| Length | 15mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB4X15X1.35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.