TDK HF70BB6X3.8X3 technical specifications.
| Diameter | 6mm |
| Length | 3.8mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB6X3.8X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.