TDK HF70BB9X10X4.5 technical specifications.
| Diameter | 9mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB9X10X4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.