TDK HF70MH2.5X2.5X16 technical specifications.
| Depth | 7mm |
| Height | 3mm |
| Length | 20.32mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF70MH2.5X2.5X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.