TDK HF70RH12X15X7.3 technical specifications.
| Diameter | 12mm |
| Height | 15mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RH12X15X7.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.