TDK HF70RH14.3X28.6X6.35 technical specifications.
| Diameter | 14.3mm |
| Height | 28.6mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RH14.3X28.6X6.35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.