TDK HF70RH16X28X10 technical specifications.
| Diameter | 16mm |
| Height | 28mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RH16X28X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.