TDK HF70RH8X20X4 technical specifications.
| Diameter | 8mm |
| Height | 20mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RH8X20X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.