TDK HF70RU13X22X7S technical specifications.
| Depth | 12mm |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RU13X22X7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.