TDK HF70RU17X28X11S technical specifications.
| Depth | 16mm |
| Height | 28mm |
| Length | 17mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RU17X28X11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.