TDK HF70RU20X29X13S technical specifications.
| Depth | 19mm |
| Height | 29mm |
| Length | 20mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RU20X29X13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.