TDK HF70SH10X1X6 technical specifications.
| Depth | 6mm |
| Height | 5mm |
| Length | 14mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH10X1X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.