TDK HF70SH11X0.7X8 technical specifications.
| Depth | 8mm |
| Height | 2.75mm |
| Length | 13.5mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH11X0.7X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.