TDK HF70SH13X0.7X3A technical specifications.
| Depth | 3mm |
| Height | 2.3mm |
| Length | 17mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH13X0.7X3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.