TDK HF70SH13X0.7X7 technical specifications.
| Depth | 7mm |
| Height | 2.75mm |
| Length | 17mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH13X0.7X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.