TDK HF70SH15X0.7X10 technical specifications.
| Depth | 10mm |
| Height | 2.75mm |
| Length | 17.5mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH15X0.7X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.