TDK HF70SH18.5X0.7X8 technical specifications.
| Depth | 8mm |
| Height | 3mm |
| Length | 21.5mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH18.5X0.7X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.