TDK HF70SH18.8X1.1X7 technical specifications.
| Depth | 7mm |
| Height | 6.3mm |
| Length | 23.8mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH18.8X1.1X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.