TDK HF70SH20X0.7X12 technical specifications.
| Depth | 12mm |
| Height | 3mm |
| Length | 23mm |
| Material | Ferrite |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH20X0.7X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.