TDK HF70SH20X0.9X12 technical specifications.
| Depth | 12mm |
| Height | 3mm |
| Length | 23mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH20X0.9X12 to view detailed technical specifications.
No datasheet is available for this part.