TDK HF70SH21X0.8X7 technical specifications.
| Depth | 7mm |
| Height | 5mm |
| Length | 25mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH21X0.8X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.