TDK HF70SH25X1X15 technical specifications.
| Depth | 15mm |
| Height | 7mm |
| Length | 31mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH25X1X15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.