TDK HF70SH32X2X12.5 technical specifications.
| Depth | 12.5mm |
| Height | 10mm |
| Length | 40mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HF70SH32X2X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.