TDK HF70SH35X0.8X8 technical specifications.
| Depth | 8mm |
| Height | 4mm |
| Length | 39mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH35X0.8X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.