Datasheets.com
Datasheets.com
Ferrite Core EMI Suppression Core HF70-Material Automotive
TDK

HF70SH35X1.3X12

Ferrite Core EMI Suppression Core HF70-Material Automotive

MountingCable
Quick Jump:

Technical Specifications

TDK HF70SH35X1.3X12 technical specifications.

General

Depth
12mm
Height
6.5mm
Length
40mm
Material
Ferrite
Mount
Cable
Packaging
Bulk
Radiation Hardening
No

Compliance

RoHS
Compliant

Datasheet

TDK HF70SH35X1.3X12 Datasheet

Download the complete datasheet for TDK HF70SH35X1.3X12 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.