TDK HF70SH40X2X12 technical specifications.
| Depth | 12mm |
| Height | 12mm |
| Length | 50mm |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH40X2X12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.