TDK HF70SH46X1.9X13 technical specifications.
| Depth | 13mm |
| Height | 12mm |
| Length | 56mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH46X1.9X13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.