TDK HF70SH7X0.6X8 technical specifications.
| Depth | 8mm |
| Height | 2.1mm |
| Length | 9.5mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH7X0.6X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.