TDK HF70SH8X0.6X5 technical specifications.
| Depth | 5mm |
| Height | 2.1mm |
| Length | 10.5mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70SH8X0.6X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.